39-101

Grayhill
706-39-101
39-101

Mfr.:

Description:
Pushbutton Switches PushBtn Switch SPST N.O. overtravel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 52

Stock:
52
Can Dispatch Immediately
On Order:
141
Expected 8/10/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,28 € 23,28 €
20,09 € 200,90 €
18,94 € 473,50 €
18,11 € 905,50 €
16,88 € 1.688,00 €
16,00 € 4.000,00 €
15,29 € 7.645,00 €

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Pushbutton Switches
RoHS:  
Standard Switches
Sealed
Non-Illuminated
SPST
Bushing Mount
OFF - (ON)
Plunger
250 mA
220 VAC
Solder Lug
Natural
Gold
Actuator Style: Round
Brand: Grayhill
Color: Silver
Height: 11.43 mm
Housing Material: Thermoset Plastic
Length: 11.1 mm
Life: 500000 Cycle
Material: Thermoplastic (TP)
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Width: 11.1 mm
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
GRAYHILL