38GWDP9M7RT

Grayhill
706-38GWDP9M7RT
38GWDP9M7RT

Mfr.:

Description:
Pushbutton Switches Pushbutton Switch, sealed subminiature, DPST, right angle vertical mount, RoHS Compliant

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,29 € 8,29 €
7,92 € 79,20 €
6,43 € 160,75 €
6,33 € 316,50 €
6,20 € 620,00 €
6,09 € 1.522,50 €
5,31 € 2.655,00 €
4,89 € 4.890,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Pushbutton Switches
RoHS:  
Standard Switches
Non-Illuminated
DPST
PCB Mount
OFF - (ON)
Round
400 mA
20 VDC
20 VAC
IP67
PC Pin, Right Angle
Gold
Actuator Style: Round
Brand: Grayhill
Flammability Rating: UL 94 V-0
Height: 9.88 mm
Housing Material: Nylon, Glass Filled
Length: 8.3 mm
Life: 30000 Cycle
Power Rating: 400 mVA
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Epoxy
Width: 5.08 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
GRAYHILL