38FSP8B5M1QT

Grayhill
706-38FSP8B5M1QT
38FSP8B5M1QT

Mfr.:

Description:
Pushbutton Switches PB,SMIN,SPDT,O-O,T,SL,LF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,91 € 4,91 €
4,54 € 45,40 €
4,40 € 110,00 €
4,30 € 215,00 €
4,22 € 422,00 €
3,69 € 922,50 €
3,53 € 1.765,00 €
3,46 € 3.460,00 €
3,45 € 8.625,00 €

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Pushbutton Switches
RoHS:  
Standard Switches
Non-Illuminated
SPDT
Bushing Mount
ON - (ON)
Round
1 A
28 VDC
125 VAC
Solder Lug
Silver
Actuator Style: Round
Brand: Grayhill
Flammability Rating: UL 94 V-0
Height: 12.63 mm
Housing Material: Stainless Steel
Length: 8.16 mm
Life: 30000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Epoxy
Width: 5.08 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
GRAYHILL