38DSP12BDV2RT

Grayhill
706-38DSP12BDV2RT
38DSP12BDV2RT

Mfr.:

Description:
Pushbutton Switches PB,SPDT,O-N-O,B,VB,LF ction, SPDT, ROHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,68 € 7,68 €
7,38 € 73,80 €
5,99 € 149,75 €
5,90 € 295,00 €
5,78 € 578,00 €
5,68 € 1.420,00 €
4,93 € 2.465,00 €
4,54 € 4.540,00 €

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Pushbutton Switches
RoHS:  
Standard Switches
Non-Illuminated
SPDT
PCB Mount
ON - OFF - ON
Round
20 VDC
20 VAC
PC Pin
Gold
Actuator Style: Round
Brand: Grayhill
Flammability Rating: UL 94 V-0
Height: 18.35 mm
Housing Material: Stainless Steel
Length: 12.7 mm
Life: 50000 Cycle
Power Rating: 400 mVA
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Epoxy
Width: 6.86 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
GRAYHILL