38DSP11B10V2RT

Grayhill
706-38DSP11B10V2RT
38DSP11B10V2RT

Mfr.:

Description:
Pushbutton Switches Pushbutton Switch, alternate action, SPDT, ROHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,35 € 7,35 €
7,03 € 70,30 €
5,71 € 142,75 €
5,62 € 281,00 €
5,51 € 551,00 €
5,41 € 1.352,50 €
4,70 € 2.350,00 €
4,33 € 4.330,00 €

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Pushbutton Switches
RoHS:  
Standard Switches
Non-Illuminated
SPDT
Bracket Mount
ON - OFF - ON
Round
400 mA
20 VDC
20 VAC
PC Pin
Gold
Actuator Style: Round
Brand: Grayhill
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Height: 18.35 mm
Housing Material: Diallyl Phthalate (DAP)
Length: 12.7 mm
Life: 50000 Cycle
Power Rating: 400 mVA
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Epoxy
Width: 6.86 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
GRAYHILL