38D4P11B10M2RT

Grayhill
706-38D4P11B10M2RT
38D4P11B10M2RT

Mfr.:

Description:
Pushbutton Switches Pushbutton Switch, alternate action, 4PDT, threaded, PC mount, RoHS Compliant

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,88 € 19,88 €
18,79 € 187,90 €
13,45 € 336,25 €
13,18 € 659,00 €
12,92 € 1.292,00 €
12,62 € 3.155,00 €
11,82 € 5.910,00 €
10,87 € 10.870,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Pushbutton Switches
RoHS:  
Standard Switches
Non-Illuminated
4PDT
Bushing Mount
ON - OFF - ON
Round
400 mA
20 VDC
20 VAC
PC Pin
Gold
Actuator Style: Round
Brand: Grayhill
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Height: 19.76 mm
Housing Material: Diallyl Phthalate (DAP)
Length: 21.59 mm
Life: 50000 Cycle
Power Rating: 400 mVA
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Epoxy
Width: 12.7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
GRAYHILL