38CSP7B21M7RT

Grayhill
706-38CSP7B21M7RT
38CSP7B21M7RT

Mfr.:

Description:
Pushbutton Switches Pushbutton Switch, snap action, SPDT, non-threaded, right angle vertical, RoHS Compliant

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,22 € 6,22 €
5,99 € 59,90 €
4,71 € 117,75 €
4,65 € 232,50 €
4,54 € 454,00 €
4,46 € 1.115,00 €
3,82 € 1.910,00 €
3,50 € 3.500,00 €

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Pushbutton Switches
RoHS:  
Standard Switches
Non-Illuminated
SPDT
Bushing Mount
ON - (ON)
Round
400 mA
20 VDC
20 VAC
PC Pin, Right Angle
Gold
Actuator Style: Round
Brand: Grayhill
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Height: 6.86 mm
Housing Material: Stainless Steel
Length: 17.3 mm
Life: 50000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Epoxy
Width: 12.7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
GRAYHILL