38BC-0-V-1-S

Grayhill
706-38BC-0-V-1-S
38BC-0-V-1-S

Mfr.:

Description:
Pushbutton Switches 38BC-0-V-1-S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,12 € 13,12 €
12,54 € 125,40 €
11,74 € 293,50 €
11,43 € 571,50 €
10,83 € 1.083,00 €
10,49 € 2.622,50 €
9,69 € 4.845,00 €
9,37 € 9.370,00 €

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Pushbutton Switches
RoHS: N
Standard Switches
Subminiature
Non-Illuminated
SPDT
PCB Mount
ON - (OFF), OFF - (ON)
Plunger
400 mA
20 VDC
20 VAC
J Form Lead
Gold
Brand: Grayhill
Flammability Rating: UL 94 V-0
Height: 5.08 mm
Housing Material: Thermoplastic (TP)
Length: 13.39 mm
Life: 80000 Cycle
Power Rating: 400 mVA
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Width: 8.13 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
GRAYHILL