38BC-0-H-1-S

Grayhill
706-38BC-0-H-1-S
38BC-0-H-1-S

Mfr.:

Description:
Pushbutton Switches 38BC-0-H-1-S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,61 € 13,61 €
12,56 € 125,60 €
12,01 € 300,25 €
11,48 € 574,00 €
10,91 € 1.091,00 €
10,51 € 2.627,50 €
9,90 € 4.950,00 €
9,71 € 9.710,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Pushbutton Switches
RoHS: N
Standard Switches
Non-Illuminated
SPDT
PCB Mount
ON - (OFF), OFF - (ON)
Plunger
400 mA
20 VDC
20 VAC
J Form Lead
Gold
Brand: Grayhill
Flammability Rating: UL 94 V-0
Height: 5.08 mm
Housing Material: Thermoplastic (TP)
Length: 9.25 mm
Life: 80000 Cycle
Power Rating: 400 mVA
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Width: 8.13 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
GRAYHILL