37FML1-AAP11L

Grayhill
706-37FML1-AAP11L
37FML1-AAP11L

Mfr.:

Description:
Pushbutton Switches SINGLE BTN,NO,PIN,RED,AL,BLU Pushbutton, Piezo, wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,60 € 4.960,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Pushbutton Switches
RoHS:  
Piezo Switches
Illuminated
SPST
Panel Seal
OFF - (ON)
Red
Round
200 mA
24 VDC
24 VAC
IP68
Wire Lead
Actuator Style: Round
Brand: Grayhill
Color: Blue
Height: 19 mm
Housing Material: Aluminum
Length: 28 mm
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Width: 28 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
GRAYHILL