37FMA1-AAW1N

Grayhill
706-37FMA1-AAW1N
37FMA1-AAW1N

Mfr.:

Description:
Pushbutton Switches SINGLE BTN,NO,RED,AL,NAT Pushbutton, Piezo, N.O., 24V, aluminum housing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,49 € 2.349,00 €
22,08 € 5.520,00 €

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Pushbutton Switches
RoHS:  
Piezo Switches
Non-Illuminated
SPST
Panel Seal
OFF - (ON)
Round
200 mA
24 VDC
24 VAC
IP68
Wire Lead
Actuator Style: Round
Brand: Grayhill
Color: Natural
Height: 19 mm
Housing Material: Aluminum
Length: 28 mm
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Width: 28 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
GRAYHILL