34CMDP34B3M1RT

Grayhill
706-34CMDP34B3M1RT
34CMDP34B3M1RT

Mfr.:

Description:
Toggle Switches Toggle Switch, Sub-Miniature, DPDT, ON-OFF-ON, threaded, solder lug, RoHS Compliant

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,56 € 6,56 €
6,24 € 62,40 €
5,10 € 127,50 €
4,96 € 248,00 €
4,67 € 467,00 €
4,57 € 1.142,50 €
4,32 € 2.160,00 €
4,08 € 4.080,00 €
4,07 € 10.175,00 €

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
DPDT
ON - OFF - ON
Through Hole
Solder Lug
400 mA
20 VAC
20 VDC
10-48
Toggle
Sealed
Gold over Nickel
34C
Brand: Grayhill
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 30000 Cycle
Mounting Type: Bushing
Power Rating: 400 mVA
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
GRAYHILL