34CMDP31B1M7RT

Grayhill
706-34CMDP31B1M7RT
34CMDP31B1M7RT

Mfr.:

Description:
Toggle Switches TOG,SMIN,DPDT,O-O-O,T,RAV,LF DPDT, ON-OFF-ON, PC Mount, RoHS Compliant

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,62 € 7,62 €
7,31 € 73,10 €
5,93 € 148,25 €
5,84 € 292,00 €
5,74 € 574,00 €
5,62 € 1.405,00 €
5,13 € 2.565,00 €
4,88 € 4.880,00 €

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
DPDT
ON - OFF - ON
Through Hole
Solder Pin
3 A
250 VAC
28 VDC
10-48
Toggle
Sealed
Gold over Nickel
34C
Brand: Grayhill
Life: 30000 Cycle
Mounting Type: Bushing
Power Rating: 400 mVA
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
GRAYHILL