34BWDP12B4M1RT

Grayhill
706-34BWDP12B4M1RT
34BWDP12B4M1RT

Mfr.:

Description:
Toggle Switches Toggle Switch, Miniature, sealed, DPDT,ON-NONE-ON, threaded solder lug,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,12 € 8,12 €
7,76 € 77,60 €
6,31 € 157,75 €
6,21 € 310,50 €
6,07 € 607,00 €
5,96 € 1.490,00 €
5,20 € 2.600,00 €
4,78 € 4.780,00 €

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
DPDT
ON - NONE - ON
Through Hole
Solder Lug
5 A
250 VAC
28 VDC
6.35 mm
Toggle
Sealed
Gold over Nickel
Brand: Grayhill
Life: 50000 Cycle
Mounting Type: Bushing
Power Rating: 400 mVA
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
GRAYHILL