34ADP16T2M2RT

Grayhill
706-34ADP16T2M2RT
34ADP16T2M2RT

Mfr.:

Description:
Toggle Switches Toggle Switch, Miniature, DPDT, ON-NONE-ON, PC Mount, sealed, RoHS Compliant

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,71 € 6,71 €
6,39 € 63,90 €
5,22 € 130,50 €
5,08 € 254,00 €
4,77 € 477,00 €
4,67 € 1.167,50 €
4,42 € 2.210,00 €
4,17 € 4.170,00 €

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
DPDT
ON - NONE - ON
Through Hole
Solder Pin
5 A
250 VAC
28 VDC
1/4-40
Toggle
Sealed
Gold over Nickel
Brand: Grayhill
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 40000 Cycle
Mounting Type: Bushing
Power Rating: 400 mVA
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
GRAYHILL