34ADP14B1M2RT

Grayhill
706-34ADP14B1M2RT
34ADP14B1M2RT

Mfr.:

Description:
Toggle Switches TOG,MINI,DPDT,O-N-O,T,PC,LF , ON-NONE-ON, lug, threaded, RoHS Compliant

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,30 € 7,30 €
6,98 € 69,80 €
5,67 € 141,75 €
5,57 € 278,50 €
5,47 € 547,00 €
5,37 € 1.342,50 €
4,68 € 2.340,00 €
4,30 € 4.300,00 €

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
DPDT
ON - NONE - ON
Through Hole
Solder Pin
5 A
250 VAC
28 VDC
1/4-40
Toggle
Sealed
Gold over Nickel
Brand: Grayhill
Life: 40000 Cycle
Mounting Type: Bushing
Power Rating: 400 mVA
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
GRAYHILL