34ADP12B1M2QT

Grayhill
706-34ADP12B1M2QT
34ADP12B1M2QT

Mfr.:

Description:
Toggle Switches TOG,MINI,DPDT,O-N-O,T,PC,LF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,64 € 7,64 €
7,37 € 73,70 €
6,86 € 137,20 €
6,75 € 337,50 €
5,91 € 591,00 €
5,62 € 2.810,00 €
5,32 € 5.320,00 €
5,30 € 10.600,00 €

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
DPDT
ON - NONE - ON
Through Hole
Solder Pin
5 A
250 VAC
28 VDC
1/4-40
Toggle
Sealed
Silver
Brand: Grayhill
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 40000 Cycle
Mounting Type: Bushing
Power Rating: 400 mVA
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
GRAYHILL