32LED-3-RYG

Grayhill
706-32LED-3-RYG
32LED-3-RYG

Mfr.:

Description:
Pushbutton Switches 3 STKD RYG LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,56 € 12,56 €
12,24 € 122,40 €
10,53 € 263,25 €
10,22 € 1.022,00 €
10,03 € 2.507,50 €
9,05 € 4.525,00 €
8,59 € 8.590,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Pushbutton Switches
RoHS:  
Standard Switches
Illuminated
DPST
PCB Mount
ON - (OFF), OFF - (ON)
Red, Green, Yellow
Round
150 mA
28 VDC
PC Pin
Gold
Actuator Style: Round
Brand: Grayhill
Color: Red
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: 3 STKD RYG LED
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
GRAYHILL