32-02-3-AAA

Grayhill
706-32-02-3-AAA
32-02-3-AAA

Mfr.:

Description:
Pushbutton Switches Pushbutton Switch, 30 microinches gold plating, 3 switches, black button

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,04 € 14,04 €
13,34 € 133,40 €
10,01 € 250,25 €
9,74 € 487,00 €
9,31 € 931,00 €
9,09 € 2.272,50 €
8,65 € 4.325,00 €
8,33 € 8.330,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Pushbutton Switches
RoHS:  
Standard Switches
Non-Illuminated
DPST
PCB Mount
ON - (OFF), OFF - (ON)
Round
150 mA
28 VDC
PC Pin
Black
Gold
Actuator Style: Round
Brand: Grayhill
Color: Red
Product Type: Pushbutton Switches
Factory Pack Quantity: 25
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
GRAYHILL