30-32 RED

Grayhill
706-30-32RED
30-32 RED

Mfr.:

Description:
Pushbutton Switches PushBtn Switch SPST pull to make Red Btn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,67 € 19,67 €
18,23 € 182,30 €
17,60 € 1.760,00 €
16,58 € 4.145,00 €
15,85 € 7.925,00 €

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Pushbutton Switches
RoHS:  
Standard Switches
Push-Pull
Non-Illuminated
SPST
Panel Mount
ON - (OFF)
Round
1 A
115 VAC
Solder Lug
Red
Silver
Actuator Style: Round
Brand: Grayhill
Color: Red
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 28.86 mm
Housing Material: Thermoset Plastic
Length: 14.29 mm
Life: 100000 Cycle
Material: Polyester
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Width: 14.29 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
GRAYHILL