30-2UL

Grayhill
706-30-2UL
30-2UL

Mfr.:

Description:
Pushbutton Switches PushBtn Switch SPST Black Btn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,59 € 9,59 €
8,53 € 85,30 €
8,04 € 201,00 €
7,70 € 385,00 €
7,36 € 736,00 €
7,31 € 1.827,50 €

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Pushbutton Switches
RoHS:  
Standard Switches
Non-Illuminated
SPST
Bushing Mount
ON - (OFF)
Round
5 A
125 VAC
Solder Lug
Black
Silver
Actuator Style: Round
Brand: Grayhill
Color: Black
Height: 19.69 mm
Housing Material: Thermoset Plastic
Length: 9.53 mm
Life: 6000 Cycle
Material: Phenolic
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Width: 9.53 mm
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
GRAYHILL