30-252 RED

Grayhill
706-30-252RED
30-252 RED

Mfr.:

Description:
Pushbutton Switches PUSHBTN SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,91 € 35,91 €
30,13 € 301,30 €
28,70 € 717,50 €
27,55 € 1.377,50 €
26,71 € 2.671,00 €
25,65 € 6.412,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Pushbutton Switches
RoHS:  
Standard Switches
Non-Illuminated
SPST
Bushing Mount
ON - (OFF)
Round
1 A
115 VAC
Solder Lug
Red
Silver
Actuator Style: Round
Brand: Grayhill
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 22.2 mm
Housing Material: Thermoset Plastic
Length: 11.1 mm
Life: 250000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Width: 11.1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
GRAYHILL