30-200

Grayhill
706-30-200
30-200

Mfr.:

Description:
Pushbutton Switches PushBtn Switch Thrd Pnl Mnt Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,04 € 24,04 €
20,79 € 207,90 €
19,59 € 489,75 €
18,74 € 937,00 €
17,39 € 1.739,00 €
16,79 € 4.197,50 €
15,82 € 7.910,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Pushbutton Switches
RoHS:  
Standard Switches
Sealed
Non-Illuminated
SPST
Bushing Mount
OFF - (ON)
Round
150 mA
24 VDC
IP67
Solder Lug
Black
Gold
Actuator Style: Round
Brand: Grayhill
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 15.19 mm
Housing Material: Aluminum
Length: 17.51 mm
Life: 500000 Cycle
Material: Nylon, Glass Filled
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Sealed
Width: 17.51 mm
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
GRAYHILL