30-17 RED

Grayhill
706-30-17RED
30-17 RED

Mfr.:

Description:
Pushbutton Switches PushBtn Switch SPST Red Btn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 207

Stock:
207 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,61 € 13,61 €
12,62 € 126,20 €
12,13 € 303,25 €
11,75 € 587,50 €
10,75 € 1.075,00 €
10,42 € 2.605,00 €
9,75 € 9.750,00 €

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Pushbutton Switches
RoHS:  
Standard Switches
Non-Illuminated
SPST
Bushing Mount
OFF - (ON)
Round
1 A
115 VAC
Solder Lug
Red
Silver
Actuator Style: Round
Brand: Grayhill
Color: Red
Height: 28.66 mm
Housing Material: Thermoset Plastic
Length: 14.29 mm
Life: 200000 Cycle
Material: Phenolic
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Width: 14.29 mm
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
GRAYHILL