30-104

Grayhill
706-30-104
30-104

Mfr.:

Description:
Pushbutton Switches PushBtn Switch SPST N.O. orange Btn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,27 € 13,27 €
11,46 € 114,60 €
10,78 € 269,50 €
10,32 € 516,00 €
8,85 € 885,00 €
8,44 € 2.110,00 €
8,11 € 4.055,00 €

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Pushbutton Switches
RoHS:  
Standard Switches
Non-Illuminated
SPST
Panel Mount
OFF - (ON)
Round
150 mA
24 VDC
Solder Lug
Orange
Gold
Actuator Style: Round
Brand: Grayhill
Color: Orange
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Material: Nylon, Glass Filled
Length: 17.53 mm
Life: 500000 Cycle
Material: Nylon, Glass Filled
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Sealed
Width: 17.53 mm
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
GRAYHILL