30-002-A-07

Grayhill
706-30-002-A-07
30-002-A-07

Mfr.:

Description:
Pushbutton Switches Pushbutton Switch, SPST, N.C., black button

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,32 € 18,32 €
17,47 € 174,70 €
13,48 € 337,00 €
13,08 € 654,00 €
12,62 € 1.262,00 €
12,31 € 3.077,50 €
11,73 € 5.865,00 €
11,52 € 11.520,00 €

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Pushbutton Switches
RoHS:  
Standard Switches
Non-Illuminated
SPST
Panel Mount
ON - (OFF)
Square
1 A
220 VAC
Solder Lug
Black
Silver
Brand: Grayhill
Height: 13.39 mm
Housing Material: Thermoset Plastic
Length: 20.32 mm
Life: 1000000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 25
Subcategory: Switches
Width: 20.32 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
GRAYHILL