30-002-A-04

Grayhill
706-30-002-A-04
30-002-A-04

Mfr.:

Description:
Pushbutton Switches PUSHBTN SWITCH,GRN red button

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,08 € 21,08 €
19,99 € 199,90 €
14,57 € 364,25 €
14,28 € 714,00 €
13,54 € 1.354,00 €
13,22 € 3.305,00 €
12,15 € 6.075,00 €
11,77 € 11.770,00 €

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Pushbutton Switches
RoHS:  
Standard Switches
Non-Illuminated
SPST
Panel Mount
ON - (OFF)
Square
1 A
220 VAC
Solder Lug
Green
Silver
Brand: Grayhill
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 13.39 mm
Housing Material: Thermoset Plastic
Length: 20.32 mm
Life: 1000000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 25
Subcategory: Switches
Width: 20.32 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
GRAYHILL