26GSD45-01PAJS

Grayhill
706-26GSD45-01PAJS
26GSD45-01PAJS

Mfr.:

Description:
Encoders 26GSD45-01-1-AJS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,58 € 57,58 €
50,46 € 252,30 €
45,79 € 457,90 €
41,55 € 1.038,75 €
38,68 € 1.934,00 €
37,37 € 3.737,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Encoders
RoHS:  
26
PCB Mount
Mechanical Encoders
Absolute
4 PPR
Rotary
4 Channel
Through Hole
4 bit Gray Code
1/8 in
D / Flatted
Without Switch
Brand: Grayhill
Bushing Material: Metal
Bushing Size: 1/4 in x 1/4 in
Bushing Thread: 1/4-28 UNF-2A
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Encoders
Shaft Length: 3/8 in
Size/Dimension: 1/2 in
Factory Pack Quantity: 1
Subcategory: Encoders
Part # Aliases: 26GSD45-01-1-AJS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8543909000
USHTS:
8543704500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.