26GSD45-01-1-AJS

Grayhill
706-26GSD45-01-1-AJS
26GSD45-01-1-AJS

Mfr.:

Description:
Encoders Encoder Sealed 45deg Gray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,33 € 50,33 €
43,29 € 216,45 €
40,42 € 404,20 €
36,87 € 921,75 €
34,51 € 1.725,50 €
32,56 € 3.256,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Encoders
26
PCB Mount
Optical Encoders
Absolute
8 PPR
Mechanical
8 Detent
4 Channel
PC Pin
4 bit Gray Code
3.18 mm
D / Flatted
Without Switch
25000 Cycle
Brand: Grayhill
Bushing Material: Metal
Bushing Size: 1/4 in x 1/4 in
Bushing Thread: 1/4-28 UNF-2A
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Encoders
Shaft Length: 3/8 in
Size/Dimension: 1/2 in
Factory Pack Quantity: 25
Subcategory: Encoders
Part # Aliases: 26GSD45-01PAJS
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501590
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.