26AS45-01-1-06S

Grayhill
706-26AS45-01-1-06S
26AS45-01-1-06S

Mfr.:

Description:
Encoders 26AS45-01-1-06S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,11 € 42,11 €
35,55 € 177,75 €
30,88 € 308,80 €
27,46 € 686,50 €
26,96 € 2.696,00 €
26,03 € 6.507,50 €
500 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Encoders
RoHS:  
26
PCB Mount
Magnetic Encoders
Absolute
4 PPR
Rotary
4 Channel
Through Hole
Binary Coded Decimal (BCD)
1/8 in
D / Flatted
Without Switch
Brand: Grayhill
Bushing Material: Metal
Bushing Size: 1/4 in x 1/4 in
Bushing Thread: 1/4-28 UNF-2A
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Orientation: Right Angle
Product Type: Encoders
Shaft Length: 3/8 in
Size/Dimension: 1/2 in
Factory Pack Quantity: 1
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501590
CNHTS:
8543909000
USHTS:
8543704500
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.