26AS22-01B16S

Grayhill
706-26AS22-01B16S
26AS22-01B16S

Mfr.:

Description:
Encoders 26AS22-01-1-16S-F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 4/27/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,80 € 32,80 €
28,16 € 140,80 €
27,77 € 277,70 €
25,52 € 638,00 €
24,60 € 1.230,00 €
22,21 € 2.221,00 €
20,79 € 5.197,50 €
20,69 € 10.345,00 €
1.000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Encoders
RoHS:  
26
PCB Mount
Optical Encoders
Absolute
16 PPR
Mechanical
16 Detent
4 Channel
PC Pin
Binary Coded Decimal (BCD)
3.18 mm
D / Flatted
Without Switch
25000 Cycle
Brand: Grayhill
Bushing Material: Metal
Bushing Size: 1/4 in x 1/4 in
Bushing Thread: 1/4-28 UNF-2A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Encoders
Shaft Length: 3/8 in
Size/Dimension: 1/2 in
Factory Pack Quantity: 1
Subcategory: Encoders
Part # Aliases: 26AS22-01-1-16S-F
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501590
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99