25LB22-H

Grayhill
706-25LB22-H
25LB22-H

Mfr.:

Description:
Encoders Encoder Black 22.5deg 16Pos

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 94

Stock:
94 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,92 € 27,92 €
23,07 € 115,35 €
21,15 € 211,50 €
20,30 € 507,50 €
16,28 € 1.628,00 €

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Encoders
RoHS:  
Series 25L
PCB Mount
Magnetic Encoders
Absolute
16 PPR
Mechanical
16 Detent
4 Channel
PC Pin
Binary Coded Decimal (BCD)
6.35 mm
D / Flatted
Without Switch
100000 Cycle
Brand: Grayhill
Bushing Material: Reinforced Thermoplastic
Bushing Size: 3/8 in x 1/4 in
Bushing Thread: 3/8-32 UNEF-2A
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Encoders
Shaft Length: 12.7 mm
Size/Dimension: 25.91 mm x 23.5 mm x 27.76 mm
Factory Pack Quantity: 1
Subcategory: Encoders
Part # Aliases: 25LB22-H,BLK
Unit Weight: 245 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501590
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.