25LB18-Q-Z

Grayhill
706-25LB18-Q-Z
25LB18-Q-Z

Mfr.:

Description:
Encoders Encoder, Black, 18°, quadrature, 20 positions

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,48 € 13,48 €
12,76 € 63,80 €
12,19 € 121,90 €
8,69 € 217,25 €
8,20 € 410,00 €
7,60 € 760,00 €
6,99 € 1.747,50 €
6,98 € 6.980,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Encoders
RoHS:  
Series 25L
PCB Mount
Without Switch
100000 Cycle
Brand: Grayhill
Product Type: Encoders
Factory Pack Quantity: 25
Subcategory: Encoders
Part # Aliases: 25LB18-Q-Z,BLK
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501590
CNHTS:
8543909000
USHTS:
8543704500
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.