25BSP22-G-1-08

Grayhill
706-25BSP22-G-1-08
25BSP22-G-1-08

Mfr.:

Description:
Encoders 25BSP22-G-1-08

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,75 € 64,75 €
59,96 € 299,80 €
50,72 € 507,20 €
44,17 € 1.104,25 €
43,33 € 4.333,00 €
41,96 € 10.490,00 €

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Encoders
RoHS:  
Series 25
PCB Mount
Magnetic Encoders
Absolute
16 PPR
Mechanical
16 Detent
4 Channel
PC Pin
4 bit Gray Code
6.35 mm
D / Flatted
With Switch
50000 Cycle
Brand: Grayhill
Product Type: Encoders
Factory Pack Quantity: 1
Subcategory: Encoders
Unit Weight: 25,292 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501590
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.