25BSP18-Q-2-20F

Grayhill
706-25BSP18-Q-2-20F
25BSP18-Q-2-20F

Mfr.:

Description:
Encoders Encoder, Sealed, perpendicular terminals, 18°, quadrature, 2 deck, 20 positions, fixed stop

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,88 € 822,00 €
32,70 € 1.635,00 €
31,38 € 3.138,00 €
29,92 € 7.480,00 €
500 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Encoders
RoHS:  
Series 25
Brand: Grayhill
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Encoders
Factory Pack Quantity: 25
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8543909000
USHTS:
8543704500
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99