23-1-E

Grayhill
706-23-1-E
23-1-E

Mfr.:

Description:
Pushbutton Switches PUSHBTN SWITCH,B END SEALED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,26 € 19,26 €
16,68 € 166,80 €
15,93 € 398,25 €
15,08 € 754,00 €
14,53 € 1.453,00 €
13,59 € 3.397,50 €
12,91 € 6.455,00 €

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Pushbutton Switches
RoHS:  
Standard Switches
Non-Illuminated
SPST
Bushing Mount
OFF - (ON)
Round
250 mA
220 VAC
Solder Lug
Red
Silver
Actuator Style: Round
Brand: Grayhill
Height: 22.15 mm
Housing Material: Phenolic
Length: 11.89 mm
Life: 100000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Width: 11.89 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
GRAYHILL