11K5017-ECAB

Grayhill
706-11K5017-ECAB
11K5017-ECAB

Mfr.:

Description:
Knobs & Dials ASM,KNOB,BLK,ABS,.157,SC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,42 € 4,42 €
3,82 € 38,20 €
3,66 € 366,00 €
3,48 € 870,00 €
3,42 € 1.710,00 €
3,38 € 3.380,00 €
3,35 € 8.375,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Knobs & Dials
RoHS:  
Knobs
Pointer/Selector
4 mm
9 mm
12.7 mm
Plastic
Smooth
Black
Line on Top and Side
Brand: Grayhill
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Knobs & Dials
Factory Pack Quantity: 1
Subcategory: Knobs & Dials
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8533900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

FEATURED PRODUCTS
GRAYHILL