11K5015-JCNG

Grayhill
706-11K5015-JCNG
11K5015-JCNG

Mfr.:

Description:
Knobs & Dials Control KnobStyle .125 dia shaft Gray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 232

Stock:
232 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,31 € 2,31 €
1,56 € 780,00 €
1,55 € 3.875,00 €
1,54 € 7.700,00 €

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Knobs & Dials
RoHS:  
Knobs
Cylindrical Knob with Skirt
1/8 in
23 mm
17 mm
Plastic
Knurled, Straight
Gray
Arrow on Skirt
Brand: Grayhill
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Knobs & Dials
Factory Pack Quantity: 1
Subcategory: Knobs & Dials
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8533900000
CAHTS:
8538903900
USHTS:
3926902500
JPHTS:
392690029
BRHTS:
85389090
ECCN:
EAR99

FEATURED PRODUCTS
GRAYHILL