11K5014-JMNG

Grayhill
706-11K5014-JMNG
11K5014-JMNG

Mfr.:

Description:
Knobs & Dials ASM,KNOB,GRY,NYL,.125,MI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,61 € 9,61 €
9,55 € 95,50 €
8,75 € 218,75 €
8,45 € 845,00 €
7,87 € 1.967,50 €
7,67 € 3.835,00 €
7,45 € 7.450,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Knobs & Dials
RoHS:  
Knobs
Cylindrical Knob
1/8 in
18 mm
16 mm
Plastic
Knurled, Straight
Gray
Brand: Grayhill
Product Type: Knobs & Dials
Factory Pack Quantity: 1
Subcategory: Knobs & Dials
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8533900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
GRAYHILL