11K5014-JMNB

Grayhill
706-11K5014-JMNB
11K5014-JMNB

Mfr.:

Description:
Knobs & Dials ASM,KNOB,BLK,NYL,.125,MI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,55 € 8,55 €
7,74 € 77,40 €
7,22 € 180,50 €
7,01 € 701,00 €
6,85 € 1.712,50 €

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Knobs & Dials
RoHS:  
Knobs
Cylindrical Knob
1/8 in
18 mm
Ribbed
Brand: Grayhill
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Knobs & Dials
Factory Pack Quantity: 1
Subcategory: Knobs & Dials
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900008
CAHTS:
8538903900
USHTS:
3926902500
JPHTS:
392690029
BRHTS:
85389090
ECCN:
EAR99

FEATURED PRODUCTS
GRAYHILL