11K5014-JCNB

Grayhill
706-11K5014-JCNB
11K5014-JCNB

Mfr.:

Description:
Knobs & Dials ASM,KNOB,BLK,NYL,.125,SC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,75 € 6,75 €
6,02 € 60,20 €
5,50 € 137,50 €
4,97 € 497,00 €
4,70 € 1.175,00 €
4,58 € 2.290,00 €
4,50 € 4.500,00 €
4,40 € 11.000,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Knobs & Dials
RoHS:  
Knobs
Cylindrical Knob
1/8 in
18 mm
16 mm
Plastic
Knurled, Straight
Black
Brand: Grayhill
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Knobs & Dials
Factory Pack Quantity: 1
Subcategory: Knobs & Dials
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8533900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

FEATURED PRODUCTS
GRAYHILL