11K5013-KMNG

Grayhill
706-11K5013-KMNG
11K5013-KMNG

Mfr.:

Description:
Knobs & Dials Control KnobStyle Gray .250i dia shaft

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 104

Stock:
104 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,96 € 8,96 €
8,69 € 86,90 €
7,34 € 183,50 €
7,07 € 707,00 €

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Knobs & Dials
RoHS:  
Knobs
Finger Wheel
1/4 in
34 mm
16 mm
Plastic
Smooth
Gray
Notch on Top
Brand: Grayhill
Product Type: Knobs & Dials
Factory Pack Quantity: 1
Subcategory: Knobs & Dials
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8533900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
GRAYHILL