10C1015-1

Grayhill
706-10C1015-1
10C1015-1

Mfr.:

Description:
Switch Fixings PushBtn Switch Btn guard

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.500

Stock:
1.500 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,64 € 2,64 €
2,36 € 23,60 €
2,30 € 57,50 €
2,19 € 109,50 €
2,14 € 214,00 €
2,07 € 517,50 €
2,00 € 1.000,00 €
1,88 € 1.880,00 €

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Switch Fixings
RoHS:  
Hardware
Button Guard
Pushbutton Switches
30 Series
Brand: Grayhill
Color: Silver
Features: Button guard for use with 15/32 in bushings
Illumination: Non-Illuminated
Outside Diameter: 11.91 mm
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
GRAYHILL