10-09

Grayhill
706-10-09
10-09

Mfr.:

Description:
Pushbutton Switches PushBtn Switch SPST N.O. Black Btn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 319

Stock:
319 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,34 € 18,34 €
15,88 € 158,80 €
15,16 € 379,00 €
14,36 € 718,00 €
13,82 € 1.382,00 €
12,93 € 3.232,50 €
11,49 € 5.745,00 €

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Pushbutton Switches
RoHS:  
Standard Switches
Non-Illuminated
SPST
Bushing Mount
OFF - (ON)
Round
1 A
220 VAC
Solder Lug
Black
Silver
Bulk
Actuator Style: Round
Brand: Grayhill
Color: Black
Height: 30.56 mm
Housing Material: Thermoset Plastic
Length: 20.32 mm
Life: 1000000 Cycle
Material: Thermoset Plastic
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Epoxy
Width: 20.32 mm
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
GRAYHILL