09MS30-02-1-12N

Grayhill
706-09MS30-02-1-12N
09MS30-02-1-12N

Mfr.:

Description:
Rotary Switches 09MS30-02-1-12N-C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
147,61 € 147,61 €
135,21 € 676,05 €
115,35 € 1.153,50 €
250 Quote

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
12 Position
2 Deck
1 Pole
125 mA
28 VDC
30 deg
Non-Shorting
SMD/SMT
Panel Mount
Gold over Silver
Brand: Grayhill
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Rotary Switches
Factory Pack Quantity: 1
Subcategory: Switches
Voltage Rating: 28 VDC
Part # Aliases: 09MS30-02-1-12N-C
Unit Weight: 50,585 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99