09M30-01-2-06S

Grayhill
706-09M30-01-2-06S
09M30-01-2-06S

Mfr.:

Description:
Rotary Switches Rotary Switch,Military, 30°, 1 deck, 2 pole/deck, 6 positions/pole, shorting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,60 € 83,60 €
80,14 € 400,70 €
62,31 € 623,10 €
59,62 € 1.192,40 €
58,07 € 2.903,50 €
55,19 € 5.519,00 €
54,97 € 10.994,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
6 Position
1 Deck
2 Pole
125 mA
28 VDC
30 deg
Shorting
SMD/SMT
Panel Mount
Gold over Silver
Brand: Grayhill
Product Type: Rotary Switches
Factory Pack Quantity: 10
Subcategory: Switches
Voltage Rating: 28 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.