09A60-02-2-03N

Grayhill
706-09A60-02-2-03N
09A60-02-2-03N

Mfr.:

Description:
Rotary Switches Rotary Switch,Standard 60°, 2 deck, 2 pole/deck, 3 positions/pole, non-shorting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,54 € 83,54 €
80,44 € 402,20 €
68,90 € 689,00 €
65,94 € 1.318,80 €
64,09 € 3.204,50 €
61,18 € 6.118,00 €
200 Quote

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
3 Position
2 Deck
2 Pole
250 mA
28 VDC, 115 VDC
125 VAC
60 deg
Non-Shorting
Solder Pin
Through Hole
Gold
Flatted
Actuator Length: 3.18 mm
Actuator Style: Flatted
Brand: Grayhill
Index Stops: Fixed
Product Type: Rotary Switches
Factory Pack Quantity: 10
Subcategory: Switches
Voltage Rating: 28 VDC, 115 VAC/DC
Part # Aliases: 09A60-02-2-3N
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.