09A45-01B08S

Grayhill
706-09A45-01B08S
09A45-01B08S

Mfr.:

Description:
Rotary Switches Rotary Switch,Standard 45°, 1 deck, 1 pole/deck, 8 positions/pole, shorting, fixed stop, 09A45-01B08S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,45 € 61,45 €
59,02 € 295,10 €
50,16 € 501,60 €
48,61 € 972,20 €
47,21 € 2.360,50 €
45,97 € 4.597,00 €
45,78 € 9.156,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
8 Position
1 Deck
1 Pole
250 mA
28 VDC, 115 VDC
125 VAC
45 deg
Shorting
Solder Pin
Through Hole
Gold
Flatted
Actuator Length: 3.18 mm
Actuator Style: Flatted
Brand: Grayhill
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Index Stops: Fixed
Product Type: Rotary Switches
Factory Pack Quantity: 10
Subcategory: Switches
Voltage Rating: 28 VDC, 115 VAC/DC
Part # Aliases: 09A45-01-1-08S-F
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99