093111-4-03S

Grayhill
706-093111-4-03S
093111-4-03S

Mfr.:

Description:
Rotary Switches 09A30-01-4-03S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
121,11 € 121,11 €
103,93 € 519,65 €
99,91 € 999,10 €
98,32 € 9.832,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
3 Position
1 Deck
4 Pole
250 mA
28 VDC, 115 VDC
125 VAC
30 deg
Non-Shorting
Solder Pin
Through Hole
Gold
Flatted
Actuator Length: 3.18 mm
Actuator Style: Flatted
Brand: Grayhill
Index Stops: Fixed
Product Type: Rotary Switches
Factory Pack Quantity: 1
Subcategory: Switches
Voltage Rating: 28 VDC, 115 VAC/DC
Part # Aliases: 09A30-01-4-03S
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.