08S36-01-1-07N

Grayhill
706-08S36-01-1-07N
08S36-01-1-07N

Mfr.:

Description:
Rotary Switches 08S36-01-1-07N panel seal, PC mount, 36°, 9 deck, 1 pole/deck, 6 positions/pole, non-shorting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,97 € 70,97 €
68,03 € 340,15 €
52,89 € 528,90 €
50,61 € 1.012,20 €
49,30 € 2.465,00 €
46,03 € 4.603,00 €
44,56 € 8.912,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
6 Position
9 Deck
1 Pole
250 mA
28 VDC, 115 VDC
125 VAC
36 deg
Non-Shorting
Solder Pin
Through Hole
Gold
Flatted
Actuator Length: 3.18 mm
Actuator Style: Flatted
Brand: Grayhill
Index Stops: Fixed
Product Type: Rotary Switches
Factory Pack Quantity: 10
Subcategory: Switches
Voltage Rating: 28 VDC, 115 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.